1206J0500124KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.60811
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.60811
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.17798
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.60811
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.17798
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.79542
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.78869
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.64030
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.56774
Datasheet

Direct


KEMET
In Stock: 3,373
Unit Price: $3.28000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.85029
Datasheet

Direct


YAGEO
In Stock: 7,116
Unit Price: $1.89000
Datasheet

Direct


KYOCERA AVX
In Stock: 10,090
Unit Price: $2.05000
Datasheet

Upgrade


KEMET
In Stock: 7,874
Unit Price: $4.35000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500124KXT

DigiKey Part Number
1206J0500124KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500124KXT
Description
CAP CER 0.12UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500124KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.17798$5,444.95
Manufacturers Standard Package