Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade

1206J1000124KXT | |
|---|---|
DigiKey Part Number | 1206J1000124KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1000124KXT |
Description | CAP CER 0.12UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000124KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000124JXT | Knowles Syfer | 0 | 1206J1000124JXT-ND | $2.87927 | Upgrade |
| 1206J2000124JXT | Knowles Syfer | 0 | 1206J2000124JXT-ND | $2.95836 | Upgrade |
| 1206J2000124KXT | Knowles Syfer | 0 | 1206J2000124KXT-ND | $2.46970 | Upgrade |
| 1206J2500124JXT | Knowles Syfer | 0 | 1206J2500124JXT-ND | $2.95836 | Upgrade |
| 1206J2500124KXT | Knowles Syfer | 0 | 1206J2500124KXT-ND | $2.46970 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.40278 | $6,006.95 |






