Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

1206J0500124JXT | |
|---|---|
DigiKey Part Number | 1206J0500124JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0500124JXT |
Description | CAP CER 0.12UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0500124JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0630124JXT | Knowles Syfer | 0 | 1206J0630124JXT-ND | $2.87927 | Upgrade |
| 1206J1000124JXT | Knowles Syfer | 0 | 1206J1000124JXT-ND | $2.87927 | Upgrade |
| 1206J0500124JDT | Knowles Syfer | 0 | 1206J0500124JDT-ND | $9.05483 | Parametric Equivalent |
| 1206Y0500124JDT | Knowles Syfer | 0 | 1206Y0500124JDT-ND | $9.04707 | Parametric Equivalent |
| 1206Y0500124JET | Knowles Syfer | 0 | 1206Y0500124JET-ND | $7.50630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.87927 | $7,198.18 |





