0.12 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C124J5RACTU

DigiKey Part Number
399-C1206C124J5RACTUTR-ND - Tape & Reel (TR)
399-C1206C124J5RACTUCT-ND - Cut Tape (CT)
399-C1206C124J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C124J5RACTU
Description
CAP CER 0.12UF 50V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.12 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C124J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,812
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.82800$28.28
50$2.12940$106.47
100$1.91310$191.31
500$1.54876$774.38
1,000$1.43630$1,436.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.26765$5,070.60
8,000$1.20498$9,639.84
12,000$1.17359$14,083.08
20,000$1.13881$22,776.20
28,000$1.11846$31,316.88
40,000$1.09889$43,955.60
Manufacturers Standard Package