
C1206C124K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C124K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C124K5RACTUCT-ND - Cut Tape (CT) 399-C1206C124K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C124K5RACTU |
Description | CAP CER 0.12UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C124K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08000 | $20.80 |
| 50 | $1.53740 | $76.87 |
| 100 | $1.37130 | $137.13 |
| 500 | $1.09198 | $545.99 |
| 1,000 | $1.00574 | $1,005.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.87639 | $3,505.56 |
| 8,000 | $0.82835 | $6,626.80 |
| 12,000 | $0.80429 | $9,651.48 |
| 20,000 | $0.77763 | $15,552.60 |
| 28,000 | $0.76204 | $21,337.12 |
| 40,000 | $0.74704 | $29,881.60 |

