CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7R9BB124

DigiKey Part Number
311-4486-2-ND - Tape & Reel (TR)
311-4486-1-ND - Cut Tape (CT)
311-4486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R9BB124
Description
CAP CER 0.12UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R9BB124 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,116
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.09200$10.92
50$0.78500$39.25
100$0.67580$67.58
500$0.53174$265.87
1,000$0.48289$482.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35170$1,406.80
8,000$0.31401$2,512.08
12,000$0.30387$3,646.44
20,000$0.30213$6,042.60
28,000$0.29257$8,191.96
Manufacturers Standard Package