Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

0402BW105K160YT | |
|---|---|
DigiKey Part Number | 1763-1191-2-ND - Tape & Reel (TR) 1763-1191-1-ND - Cut Tape (CT) 1763-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402BW105K160YT |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402BW105K160YT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 10 | $8.64800 | $86.48 |
| 50 | $6.91520 | $345.76 |
| 100 | $6.37830 | $637.83 |
| 500 | $5.47288 | $2,736.44 |
| 1,000 | $5.19256 | $5,192.56 |
| 2,500 | $4.99300 | $12,482.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.57118 | $45,711.80 |











