


CC0402KRX5R7BB105 | |
|---|---|
DigiKey Part Number | 311-1691-2-ND - Tape & Reel (TR) 311-1691-1-ND - Cut Tape (CT) 311-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R7BB105 |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R7BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79920 | $39.96 |
| 100 | $0.70210 | $70.21 |
| 500 | $0.53998 | $269.99 |
| 1,000 | $0.49000 | $490.00 |
| 2,500 | $0.43735 | $1,093.38 |
| 5,000 | $0.40565 | $2,028.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.36151 | $3,615.10 |
| 20,000 | $0.34107 | $6,821.40 |
| 30,000 | $0.33084 | $9,925.20 |
| 50,000 | $0.31949 | $15,974.50 |
| 70,000 | $0.31286 | $21,900.20 |
| 100,000 | $0.30649 | $30,649.00 |

