
VJ0402G105KXJCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402G105KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402G105KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402G105KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402G105KXJCW1BC |
Description | CAP CER 1UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402G105KXJCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.81100 | $18.11 |
50 | $1.33200 | $66.60 |
100 | $1.15000 | $115.00 |
500 | $0.88954 | $444.77 |
1,000 | $0.86321 | $863.21 |
2,500 | $0.78306 | $1,957.65 |
5,000 | $0.73476 | $3,673.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.69138 | $6,913.80 |
20,000 | $0.66229 | $13,245.80 |
30,000 | $0.64590 | $19,377.00 |
50,000 | $0.62773 | $31,386.50 |
70,000 | $0.62100 | $43,470.00 |
100,000 | $0.60689 | $60,689.00 |
120,000 | $0.60205 | $72,246.00 |