
KGM05AR51C105KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR51C105KNTR-ND - Tape & Reel (TR) 478-KGM05AR51C105KNCT-ND - Cut Tape (CT) 478-KGM05AR51C105KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51C105KN |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51C105KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.43600 | $14.36 |
| 50 | $1.04420 | $52.21 |
| 100 | $0.92440 | $92.44 |
| 500 | $0.72316 | $361.58 |
| 1,000 | $0.66125 | $661.25 |
| 2,500 | $0.59583 | $1,489.57 |
| 5,000 | $0.55644 | $2,782.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.47860 | $23,930.00 |
| 100,000 | $0.46128 | $46,128.00 |
| 150,000 | $0.45260 | $67,890.00 |

