0402BW105K160YT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Novacap
In Stock: 15,275
Unit Price: $21.62000
Datasheet

Direct


KEMET
In Stock: 77,352
Unit Price: $0.90000
Datasheet

Direct


KEMET
In Stock: 94,540
Unit Price: $0.90000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $1.79000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05506
Datasheet

Direct


KYOCERA AVX
In Stock: 57,409
Unit Price: $2.45000
Datasheet

Direct


Vishay Vitramon
In Stock: 12,340
Unit Price: $3.02000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,217,497
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 177,738
Unit Price: $1.06000
Datasheet

Upgrade


YAGEO
In Stock: 46,137
Unit Price: $2.04000
Datasheet

Upgrade


TDK Corporation
In Stock: 504,899
Unit Price: $1.22000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 190,968
Unit Price: $0.82000
Datasheet

Similar


TDK Corporation
In Stock: 195,746
Unit Price: $0.82000
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402BW105K160YT

DigiKey Part Number
1763-1191-2-ND - Tape & Reel (TR)
1763-1191-1-ND - Cut Tape (CT)
1763-1191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402BW105K160YT
Description
CAP CER 1UF 16V X5R 0402
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402BW105K160YT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.05000$13.05
10$8.64800$86.48
50$6.91520$345.76
100$6.37830$637.83
500$5.47288$2,736.44
1,000$5.19256$5,192.56
2,500$4.99300$12,482.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$4.57118$45,711.80
Manufacturers Standard Package