T491C156K020AH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 687
Unit Price: $6.45000
Datasheet

Upgrade


KEMET
In Stock: 1,151
Unit Price: $11.75000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.41327
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.37075
Datasheet

Similar


KEMET
In Stock: 2,200
Unit Price: $14.69000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,246
Unit Price: $5.71000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.86017
Datasheet

Upgrade


KYOCERA AVX
In Stock: 315
Unit Price: $12.89000
Datasheet

Similar


Vishay Sprague
In Stock: 526
Unit Price: $6.61000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.19422
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.12367
Datasheet

Similar


KYOCERA AVX
In Stock: 1,166
Unit Price: $7.26000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.91886
Datasheet
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C156K020AH

DigiKey Part Number
T491C156K020AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C156K020AH
Description
CAP TANT 15UF 10% 20V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C156K020AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.34842$1,674.21
Manufacturers Standard Package