
293D156X9020C2TE3 | |
|---|---|
DigiKey Part Number | 718-1814-2-ND - Tape & Reel (TR) 718-1814-1-ND - Cut Tape (CT) 718-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X9020C2TE3 |
Description | CAP TANT 15UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X9020C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.19300 | $41.93 |
| 50 | $3.22920 | $161.46 |
| 100 | $2.93220 | $293.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.47904 | $1,239.52 |
| 1,000 | $2.32069 | $2,320.69 |
| 1,500 | $2.24147 | $3,362.20 |
| 2,500 | $2.15368 | $5,384.20 |
| 3,500 | $2.10233 | $7,358.15 |
| 5,000 | $2.05299 | $10,264.95 |
| 6,000 | $2.02959 | $12,177.54 |
| 12,000 | $1.95081 | $23,409.72 |
| 12,500 | $1.94664 | $24,333.00 |

