15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC156K020RNJ

DigiKey Part Number
478-1707-2-ND - Tape & Reel (TR)
478-1707-1-ND - Cut Tape (CT)
478-1707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC156K020RNJ
Description
CAP TANT 15UF 10% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC156K020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,062
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.00000$6.00
10$3.74900$37.49
50$2.86440$143.22
100$2.59140$259.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.13036$1,065.18
1,000$1.98796$1,987.96
1,500$1.91665$2,874.97
2,500$1.83767$4,594.18
3,500$1.79147$6,270.14
5,000$1.74705$8,735.25
Manufacturers Standard Package