
THJC156K020RJN | |
|---|---|
DigiKey Part Number | 478-THJC156K020RJNTR-ND - Tape & Reel (TR) 478-THJC156K020RJNCT-ND - Cut Tape (CT) 478-THJC156K020RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJC156K020RJN |
Description | CAP TANT 15UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.89000 | $12.89 |
| 10 | $8.55000 | $85.50 |
| 50 | $6.83200 | $341.60 |
| 100 | $6.30000 | $630.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.51090 | $2,755.45 |
| 1,000 | $5.22772 | $5,227.72 |
| 1,500 | $5.08579 | $7,628.69 |
| 2,500 | $4.92858 | $12,321.45 |
| 3,500 | $4.83664 | $16,928.24 |
| 5,000 | $4.74820 | $23,741.00 |
| 6,000 | $4.70629 | $28,237.74 |
| 12,000 | $4.56513 | $54,781.56 |
| 12,500 | $4.55766 | $56,970.75 |

