
T495C156K020ATE375 | |
|---|---|
DigiKey Part Number | 399-4643-2-ND - Tape & Reel (TR) 399-4643-1-ND - Cut Tape (CT) 399-4643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C156K020ATE375 |
Description | CAP TANT 15UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 375mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C156K020ATE375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 375mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $10.27700 | $102.77 |
| 50 | $8.26920 | $413.46 |
| 100 | $7.64850 | $764.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.59906 | $3,299.53 |
| 1,000 | $6.27424 | $6,274.24 |
| 1,500 | $6.11153 | $9,167.30 |
| 2,500 | $5.93122 | $14,828.05 |
| 3,500 | $5.82578 | $20,390.23 |
| 5,000 | $5.72435 | $28,621.75 |

