Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK10223K400A01L16.5TR16 | |
|---|---|
DigiKey Part Number | 399-MMK10223K400A01L16.5TR16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMK10223K400A01L16.5TR16 |
Description | 22NF40 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG223K400A | KEMET | 0 | 399-F461AG223K400A-ND | $1.35124 | Parametric Equivalent |
| F461AG223K400C | KEMET | 0 | 399-F461AG223K400C-ND | $1.30915 | Parametric Equivalent |
| F461AG223K400L | KEMET | 0 | 399-F461AG223K400LTR-ND | $1.45679 | Parametric Equivalent |
| F461AG223K400R | KEMET | 0 | 399-F461AG223K400RTB-ND | $1.40317 | Parametric Equivalent |
| F461AG223K630A | KEMET | 0 | 399-F461AG223K630A-ND | $1.45816 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | $1.33663 | $3,608.90 |






