Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461AG223K630A | |
|---|---|
DigiKey Part Number | 399-F461AG223K630A-ND |
Manufacturer | |
Manufacturer Product Number | F461AG223K630A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG223K630C | KEMET | 0 | 399-F461AG223K630C-ND | $1.40822 | Parametric Equivalent |
| F461AG223K630L | KEMET | 0 | 399-F461AG223K630LTR-ND | $1.56471 | Parametric Equivalent |
| F461AG223K630R | KEMET | 0 | 399-F461AG223K630RTB-ND | $1.60845 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | $1.45816 | $3,207.95 |


