Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK10223K630A01L16.5TR16 | |
|---|---|
DigiKey Part Number | 399-MMK10223K630A01L16.5TR16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMK10223K630A01L16.5TR16 |
Description | 22NF63 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG223K630A | KEMET | 0 | 399-F461AG223K630A-ND | $1.45816 | Parametric Equivalent |
| F461AG223K630C | KEMET | 0 | 399-F461AG223K630C-ND | $1.40822 | Parametric Equivalent |
| F461AG223K630L | KEMET | 0 | 399-F461AG223K630LTR-ND | $1.56471 | Parametric Equivalent |
| F461AG223K630R | KEMET | 0 | 399-F461AG223K630RTB-ND | $1.60845 | Parametric Equivalent |
| MMK10223K630A01L16.5TR18 | KEMET | 0 | 399-MMK10223K630A01L16.5TR18TR-ND | $1.56799 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | $2.40756 | $6,500.41 |



