
MMK10223K400A01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK10223K400A01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK10223K400A01L4BULK |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK10223K400A01L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG223K400A | KEMET | 0 | 399-F461AG223K400A-ND | $1.35124 | Parametric Equivalent |
| F461AG223K400C | KEMET | 0 | 399-F461AG223K400C-ND | $1.30915 | Parametric Equivalent |
| F461AG223K400L | KEMET | 0 | 399-F461AG223K400LTR-ND | $1.45679 | Parametric Equivalent |
| F461AG223K400R | KEMET | 0 | 399-F461AG223K400RTB-ND | $1.40317 | Parametric Equivalent |
| F461AG223K630A | KEMET | 0 | 399-F461AG223K630A-ND | $1.45816 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.72400 | $37.24 |
| 50 | $2.84620 | $142.31 |
| 100 | $2.57420 | $257.42 |
| 500 | $2.11688 | $1,058.44 |
| 1,000 | $1.97554 | $1,975.54 |

