PHE426KA5220KR17T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.35124
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.30915
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.45679
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.40317
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.45816
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.40822
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.56471
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.60845
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.44547
Datasheet
New at DigiKey
0.022 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426KA5220KR17T0

DigiKey Part Number
399-PHE426KA5220KR17T0TR-ND
Manufacturer
Manufacturer Product Number
PHE426KA5220KR17T0
Description
22NF40 10%V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,700$1.56431$4,223.64