Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Parametric Equivalent

CBR06C479C5GAC | |
|---|---|
DigiKey Part Number | CBR06C479C5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C479C5GAC |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C479C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C479A1GAC | KEMET | 0 | CBR06C479A1GAC-ND | $1.70212 | Upgrade |
| CBR06C479A5GAC | KEMET | 4,088 | 399-CBR06C479A5GACCT-ND | $3.04000 | Upgrade |
| CBR06C479AAGAC | KEMET | 0 | CBR06C479AAGAC-ND | $2.88858 | Upgrade |
| CBR06C479B1GAC | KEMET | 4,000 | CBR06C479B1GAC-ND | $0.83465 | Upgrade |
| CBR06C479B5GAC | KEMET | 32,667 | 399-CBR06C479B5GACCT-ND | $1.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.21117 | $1,689.36 |






