CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C479A5GAC

DigiKey Part Number
399-CBR06C479A5GACTR-ND - Tape & Reel (TR)
399-CBR06C479A5GACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CBR06C479A5GAC
Description
CAP CER 4.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C479A5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,152
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.70800$17.08
50$1.25300$62.65
100$1.02560$102.56
500$0.87924$439.62
1,000$0.80706$807.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66244$2,649.76
8,000$0.63996$5,119.68
12,000$0.62016$7,441.92
20,000$0.61617$12,323.40
28,000$0.59833$16,753.24
40,000$0.59058$23,623.20
48,000$0.58464$28,062.72
96,000$0.56462$54,203.52
100,000$0.56356$56,356.00
Manufacturers Standard Package