
CBR06C479B5GAC | |
---|---|
DigiKey Part Number | 399-CBR06C479B5GACTR-ND - Tape & Reel (TR) 399-CBR06C479B5GACCT-ND - Cut Tape (CT) 399-CBR06C479B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C479B5GAC |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C479B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.01300 | $10.13 |
50 | $0.72440 | $36.22 |
100 | $0.63630 | $63.63 |
500 | $0.48782 | $243.91 |
1,000 | $0.44222 | $442.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37388 | $1,495.52 |
8,000 | $0.34070 | $2,725.60 |
12,000 | $0.33474 | $4,016.88 |
20,000 | $0.32173 | $6,434.60 |
28,000 | $0.31350 | $8,778.00 |
40,000 | $0.30559 | $12,223.60 |
48,000 | $0.30185 | $14,488.80 |
96,000 | $0.30167 | $28,960.32 |
100,000 | $0.28855 | $28,855.00 |