
GQM1875C2E4R7CB12D | |
---|---|
DigiKey Part Number | 490-GQM1875C2E4R7CB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E4R7CB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E4R7CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E4R7CB12D |
Description | CAP CER 4.7PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E4R7CB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.60100 | $16.01 |
50 | $1.17260 | $58.63 |
100 | $1.03460 | $103.46 |
500 | $0.81896 | $409.48 |
1,000 | $0.75057 | $750.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66107 | $2,644.28 |
8,000 | $0.59718 | $4,777.44 |
12,000 | $0.56900 | $6,828.00 |
20,000 | $0.56614 | $11,322.80 |
28,000 | $0.53899 | $15,091.72 |
40,000 | $0.53736 | $21,494.40 |
48,000 | $0.53658 | $25,755.84 |
96,000 | $0.53152 | $51,025.92 |
100,000 | $0.53049 | $53,049.00 |