
CBR06C479CAGAC | |
---|---|
DigiKey Part Number | 399-CBR06C479CAGACTR-ND - Tape & Reel (TR) 399-CBR06C479CAGACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR06C479CAGAC |
Description | CAP CER 4.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C479CAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.09400 | $20.94 |
50 | $1.55520 | $77.76 |
100 | $1.26780 | $126.78 |
500 | $1.10964 | $554.82 |
1,000 | $1.02334 | $1,023.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.84296 | $3,371.84 |
8,000 | $0.81083 | $6,486.64 |
12,000 | $0.79051 | $9,486.12 |
20,000 | $0.78680 | $15,736.00 |
28,000 | $0.76766 | $21,494.48 |
40,000 | $0.76454 | $30,581.60 |
48,000 | $0.75743 | $36,356.64 |
96,000 | $0.73348 | $70,414.08 |
100,000 | $0.73221 | $73,221.00 |