


QSCP251Q4R7C1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q4R7C1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q4R7C1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q4R7C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q4R7C1GV001T |
Description | CAP CER 4.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q4R7C1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.01800 | $10.18 |
50 | $0.72740 | $36.37 |
100 | $0.63960 | $63.96 |
500 | $0.49068 | $245.34 |
1,000 | $0.44487 | $444.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37621 | $1,504.84 |
8,000 | $0.35073 | $2,805.84 |
12,000 | $0.33799 | $4,055.88 |
20,000 | $0.32385 | $6,477.00 |
28,000 | $0.31560 | $8,836.80 |
40,000 | $0.30765 | $12,306.00 |
48,000 | $0.30389 | $14,586.72 |
96,000 | $0.29122 | $27,957.12 |
100,000 | $0.29054 | $29,054.00 |