C1210C105K1RALAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,830
Unit Price: $10.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 315
Unit Price: $10.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,591
Unit Price: $10.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,731
Unit Price: $10.77000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,543
Unit Price: $6.91000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 79,644
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.70562
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 105,818
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.53471

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1,442
Unit Price: $2.88000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,787
Unit Price: $66.43000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $46.41284
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $43.14002
Datasheet
Image for C1210C105K1RALAUTO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105K1RALAUTO

DigiKey Part Number
399-C1210C105K1RALAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C105K1RALAUTO
Description
1.00UF 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210F105K1RAC7210KEMET7,830399-C1210F105K1RAC7210CT-ND$10.69000Parametric Equivalent
C1210F105K1RACAUTOKEMET315399-C1210F105K1RACAUTOCT-ND$10.85000Parametric Equivalent
C1210F105K1RACTUKEMET1,591399-C1210F105K1RACTUCT-ND$10.69000Parametric Equivalent
C1210J105K1RACTUKEMET9,731399-C1210J105K1RACTUCT-ND$10.77000Parametric Equivalent
12101C105K4T2AKYOCERA AVX1,543478-KAM32LR72A105KUCT-ND$6.91000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.73099$13,461.98
Manufacturers Standard Package