
LD101C105KAB2A | |
|---|---|
DigiKey Part Number | 478-10970-2-ND - Tape & Reel (TR) 478-10970-1-ND - Cut Tape (CT) 478-10970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD101C105KAB2A |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD101C105KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.43000 | $66.43 |
| 10 | $49.61700 | $496.17 |
| 50 | $42.89320 | $2,144.66 |
| 100 | $40.81320 | $4,081.32 |
| 500 | $38.43814 | $19,219.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $33.31623 | $33,316.23 |
| 2,000 | $32.46654 | $64,933.08 |

