
12101C105K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM32LR72A105KUTR-ND - Tape & Reel (TR) 478-KAM32LR72A105KUCT-ND - Cut Tape (CT) 478-KAM32LR72A105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C105K4T2A |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C105K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.33300 | $43.33 |
| 50 | $3.33620 | $166.81 |
| 100 | $3.02800 | $302.80 |
| 500 | $2.50822 | $1,254.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.34748 | $2,347.48 |
| 2,000 | $2.21520 | $4,430.40 |
| 3,000 | $2.14896 | $6,446.88 |
| 5,000 | $2.07553 | $10,377.65 |
| 7,000 | $2.03261 | $14,228.27 |
| 10,000 | $1.99131 | $19,913.10 |

