
C1210F105K1RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210F105K1RAC7210TR-ND - Tape & Reel (TR) 399-C1210F105K1RAC7210CT-ND - Cut Tape (CT) 399-C1210F105K1RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F105K1RAC7210 |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F105K1RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.98800 | $69.88 |
| 50 | $5.50840 | $275.42 |
| 100 | $5.05210 | $505.21 |
| 500 | $4.28160 | $2,140.80 |
| 1,000 | $4.04309 | $4,043.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.68521 | $14,740.84 |
| 8,000 | $3.55214 | $28,417.12 |
| 12,000 | $3.48548 | $41,825.76 |
| 20,000 | $3.41157 | $68,231.40 |

