
GMC32X7R105K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R105K100NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R105K100NTCT-ND - Cut Tape (CT) 4713-GMC32X7R105K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R105K100NT |
Description | CAP1210 X7R 1UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24960 | $62.48 |
| 100 | $1.11070 | $111.07 |
| 500 | $0.87740 | $438.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.80521 | $805.21 |
| 2,000 | $0.74590 | $1,491.80 |
| 3,000 | $0.71623 | $2,148.69 |
| 5,000 | $0.68334 | $3,416.70 |
| 7,000 | $0.66413 | $4,648.91 |
| 10,000 | $0.64564 | $6,456.40 |

