C1210C105J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2,625
Unit Price: $16.69000
Datasheet

Upgrade


KEMET
In Stock: 4,513
Unit Price: $17.02000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,272
Unit Price: $5.51000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $4.85583
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $4.93000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.85583
Datasheet
1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105J5RALTU

DigiKey Part Number
399-C1210C105J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C105J5RALTU
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C105J5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C105J1RACTUKEMET2,625399-14720-1-ND$16.69000Upgrade
C1210C105J5NACTUKEMET4,513399-C1210C105J5NACTUCT-ND$17.02000Upgrade
12105C105JAT2AKYOCERA AVX1,272478-KGM32ER71H105JUCT-ND$5.51000Direct
1210J0500105JXTKnowles Syfer01210J0500105JXT-ND$4.85583Direct
CC1210JKX7R9BB105YAGEO0311-3530-1-ND$4.93000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$38.66013$77,320.26
Manufacturers Standard Package