
C1210C105J5NACTU | |
|---|---|
DigiKey Part Number | 399-C1210C105J5NACTUTR-ND - Tape & Reel (TR) 399-C1210C105J5NACTUCT-ND - Cut Tape (CT) 399-C1210C105J5NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105J5NACTU |
Description | CAP CER 1UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105J5NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $11.47700 | $114.77 |
| 50 | $9.28040 | $464.02 |
| 100 | $8.60220 | $860.22 |
| 500 | $7.45394 | $3,726.97 |
| 1,000 | $7.09861 | $7,098.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.80613 | $13,612.26 |
| 4,000 | $6.56522 | $26,260.88 |
| 6,000 | $6.44448 | $38,666.88 |
| 10,000 | $6.31068 | $63,106.80 |

