1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C105JAT2A

DigiKey Part Number
478-KGM32ER71H105JUTR-ND - Tape & Reel (TR)
478-KGM32ER71H105JUCT-ND - Cut Tape (CT)
478-KGM32ER71H105JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C105JAT2A
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C105JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12101C105JAT2AKYOCERA AVX1,773478-KGM32LR72A105JUCT-ND$47.00000Upgrade
C1210C105J5RACTUKEMET16,276399-C1210C105J5RACTUCT-ND$26.00000Direct
C1210C105J1RACTUKEMET2,625399-14720-1-ND$68.00000Upgrade
C1210C105J5NACTUKEMET4,513399-C1210C105J5NACTUCT-ND$69.00000Upgrade
In-Stock: 1,272
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.39500$33.95
50$2.57820$128.91
100$2.32750$232.75
500$1.90360$951.80
1,000$1.77256$1,772.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.66482$3,329.64
4,000$1.57615$6,304.60
6,000$1.53172$9,190.32
10,000$1.48250$14,825.00
14,000$1.45372$20,352.08
20,000$1.42603$28,520.60
Manufacturers Standard Package