Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade

1210J0500105JXT | |
|---|---|
DigiKey Part Number | 1210J0500105JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0500105JXT |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500105JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0630105JXT | Knowles Syfer | 0 | 1210J0630105JXT-ND | $4.85583 | Upgrade |
| 1210J0500105JDT | Knowles Syfer | 0 | 1210J0500105JDT-ND | $39.55549 | Parametric Equivalent |
| 1210Y0500105JDT | Knowles Syfer | 0 | 1210Y0500105JDT-ND | $39.53539 | Parametric Equivalent |
| 1210Y0500105JXT | Knowles Syfer | 0 | 1210Y0500105JXT-ND | $5.62807 | Parametric Equivalent |
| 12105C105JAT2A | KYOCERA AVX | 1,272 | 478-KGM32ER71H105JUCT-ND | $5.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.85583 | $9,711.66 |





