CC1210JKX7R9BB105 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,272
Unit Price: $21.66000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $155.54691
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $155.46786
Datasheet

Direct


KEMET
In Stock: 16,276
Unit Price: $24.89000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $152.02601
Datasheet

Upgrade


KEMET
In Stock: 2,589
Unit Price: $65.63000
Datasheet

Similar


KEMET
In Stock: 4,513
Unit Price: $66.92000
Datasheet
1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210JKX7R9BB105

DigiKey Part Number
311-3530-2-ND - Tape & Reel (TR)
311-3530-1-ND - Cut Tape (CT)
311-3530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210JKX7R9BB105
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210JKX7R9BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12105C105JAT2AKYOCERA AVX1,272478-KGM32ER71H105JUCT-ND$21.66000Direct
1210J0500105JDTKnowles Syfer01210J0500105JDT-ND$155.54691Direct
1210Y0500105JDTKnowles Syfer01210Y0500105JDT-ND$155.46786Direct
C1210C105J5RACTUKEMET16,276399-C1210C105J5RACTUCT-ND$24.89000Direct
C1210C105J5RALTUKEMET0399-C1210C105J5RALTUTR-ND$152.02601Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.05800$30.58
50$2.31180$115.59
100$2.08090$208.09
500$1.69198$845.99
1,000$1.57179$1,571.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.35562$4,066.86
6,000$1.28646$7,718.76
9,000$1.25181$11,266.29
15,000$1.21342$18,201.30
21,000$1.19097$25,010.37
30,000$1.16938$35,081.40
Manufacturers Standard Package