Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C474K5RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C474K5RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C474K5RACTM |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C474K5RAC7210 | KEMET | 18,473 | 399-C0805C474K5RAC7210CT-ND | $2.30000 | Parametric Equivalent |
| C0805C474K5RACTU | KEMET | 89,473 | 399-C0805C474K5RACTUCT-ND | $2.30000 | Parametric Equivalent |
| 0805B474K500CT | Walsin Technology Corporation | 10,517 | 1292-1585-1-ND | $0.82000 | Parametric Equivalent |
| 885012207102 | Würth Elektronik | 1,143 | 732-7677-1-ND | $1.56000 | Parametric Equivalent |
| AC0805KFX7R9BB474 | YAGEO | 16,706 | 13-AC0805KFX7R9BB474CT-ND | $4.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52192 | $2,609.60 |











