



885012207102 | |
|---|---|
DigiKey Part Number | 732-7677-2-ND - Tape & Reel (TR) 732-7677-1-ND - Cut Tape (CT) 732-7677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207102 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C474K5RAC7210 | KEMET | 18,473 | 399-C0805C474K5RAC7210CT-ND | $2.30000 | Parametric Equivalent |
| C0805C474K5RACTU | KEMET | 162,005 | 399-C0805C474K5RACTUCT-ND | $2.30000 | Parametric Equivalent |
| CL21B474KBFNFNE | Samsung Electro-Mechanics | 61,554 | 1276-2966-1-ND | $0.90000 | Parametric Equivalent |
| CL21B474KBFNNNE | Samsung Electro-Mechanics | 89,611 | 1276-1039-1-ND | $0.82000 | Parametric Equivalent |
| CL21B474KBFNNNG | Samsung Electro-Mechanics | 244,988 | 1276-6482-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.89600 | $8.96 |
| 50 | $0.63640 | $31.82 |
| 100 | $0.55660 | $55.66 |
| 500 | $0.42324 | $211.62 |
| 1,000 | $0.38197 | $381.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33122 | $993.66 |
| 6,000 | $0.30642 | $1,838.52 |
| 9,000 | $0.29400 | $2,646.00 |
| 15,000 | $0.28025 | $4,203.75 |
| 21,000 | $0.27221 | $5,716.41 |
| 30,000 | $0.26448 | $7,934.40 |



