
CL21B474KBFNNNE | |
|---|---|
DigiKey Part Number | 1276-1039-2-ND - Tape & Reel (TR) 1276-1039-1-ND - Cut Tape (CT) 1276-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B474KBFNNNE |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B474KBFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.25980 | $12.99 |
| 100 | $0.22280 | $22.28 |
| 500 | $0.16148 | $80.74 |
| 1,000 | $0.14256 | $142.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12715 | $254.30 |
| 4,000 | $0.11444 | $457.76 |
| 6,000 | $0.10810 | $648.60 |
| 10,000 | $0.10107 | $1,010.70 |
| 14,000 | $0.09697 | $1,357.58 |
| 20,000 | $0.09303 | $1,860.60 |

