


C0805C474K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C474K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805C474K5RAC7210CT-ND - Cut Tape (CT) 399-C0805C474K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K5RAC7210 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K5RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34000 | $13.40 |
| 50 | $0.97020 | $48.51 |
| 100 | $0.85590 | $85.59 |
| 500 | $0.66512 | $332.56 |
| 1,000 | $0.60634 | $606.34 |
| 2,500 | $0.54430 | $1,360.75 |
| 5,000 | $0.50695 | $2,534.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47623 | $4,762.30 |
| 20,000 | $0.45094 | $9,018.80 |
| 30,000 | $0.43827 | $13,148.10 |
| 50,000 | $0.42424 | $21,212.00 |
| 70,000 | $0.41603 | $29,122.10 |
| 100,000 | $0.40814 | $40,814.00 |

