Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X474K050TX | |
|---|---|
DigiKey Part Number | 4587-C0805X474K050TXTR-ND - Tape & Reel (TR) |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805X474K050TX |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.46mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEC0805X474K050TX | Holy Stone Enterprise Co., Ltd. | 6,000 | 4587-AEC0805X474K050TXCT-ND | $1.73000 | Parametric Equivalent |
| 0805B474K500CT | Walsin Technology Corporation | 9,506 | 1292-1585-1-ND | $0.82000 | Parametric Equivalent |
| AC0805KFX7R9BB474 | YAGEO | 16,706 | 13-AC0805KFX7R9BB474CT-ND | $4.03000 | Parametric Equivalent |
| AC0805KKX7R9BB474 | YAGEO | 6,795 | 13-AC0805KKX7R9BB474CT-ND | $4.03000 | Parametric Equivalent |
| C0805C474K5RAC7210 | KEMET | 18,473 | 399-C0805C474K5RAC7210CT-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56476 | $1,694.28 |









