


CS0805KKX7R9BB474 | |
|---|---|
DigiKey Part Number | 13-CS0805KKX7R9BB474TR-ND - Tape & Reel (TR) 13-CS0805KKX7R9BB474CT-ND - Cut Tape (CT) 13-CS0805KKX7R9BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KKX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KKX7R9BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.12600 | $11.26 |
| 50 | $0.80580 | $40.29 |
| 100 | $0.70870 | $70.87 |
| 500 | $0.54524 | $272.62 |
| 1,000 | $0.49485 | $494.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41220 | $1,236.60 |
| 6,000 | $0.38329 | $2,299.74 |
| 9,000 | $0.36883 | $3,319.47 |
| 15,000 | $0.35280 | $5,292.00 |
| 21,000 | $0.34344 | $7,212.24 |
| 30,000 | $0.33443 | $10,032.90 |

