

C2012X7R1H474K125AB | |
|---|---|
DigiKey Part Number | 445-7543-2-ND - Tape & Reel (TR) 445-7543-1-ND - Cut Tape (CT) 445-7543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H474K125AB |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H474K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.07700 | $10.77 |
| 50 | $0.77120 | $38.56 |
| 100 | $0.67830 | $67.83 |
| 500 | $0.52042 | $260.21 |
| 1,000 | $0.47191 | $471.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41971 | $839.42 |
| 4,000 | $0.38787 | $1,551.48 |
| 6,000 | $0.37191 | $2,231.46 |
| 10,000 | $0.35426 | $3,542.60 |
| 14,000 | $0.34394 | $4,815.16 |
| 20,000 | $0.33401 | $6,680.20 |


