C0805C472K5RACAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 13,557
Unit Price: $8.64000
Datasheet

Upgrade


KEMET
In Stock: 2,385
Unit Price: $4.94000
Datasheet

Upgrade


KEMET
In Stock: 8,085
Unit Price: $2.22000
Datasheet

Upgrade


KEMET
In Stock: 6,934
Unit Price: $4.61000
Datasheet

Upgrade


KEMET
In Stock: 2,369
Unit Price: $4.03000
Datasheet

Upgrade


KEMET
In Stock: 190
Unit Price: $2.55000
Datasheet

Upgrade


KEMET
In Stock: 23,175
Unit Price: $2.88000
Datasheet

Upgrade


KEMET
In Stock: 3,560
Unit Price: $2.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 39,087
Unit Price: $1.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30099
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,935
Unit Price: $2.80000
Datasheet

Direct


KYOCERA AVX
In Stock: 159
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 108,193
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 3,965
Unit Price: $1.32000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472K5RACAUTO

DigiKey Part Number
399-6969-2-ND - Tape & Reel (TR)
399-6969-1-ND - Cut Tape (CT)
399-6969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472K5RACAUTO
Description
CAP CER 4700PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55200$5.52
50$0.38200$19.10
100$0.33010$33.01
500$0.24482$122.41
1,000$0.21848$218.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17925$717.00
8,000$0.16470$1,317.60
12,000$0.15742$1,889.04
20,000$0.14935$2,987.00
28,000$0.14464$4,049.92
40,000$0.14011$5,604.40
48,000$0.13796$6,622.08
96,000$0.13074$12,551.04
100,000$0.13035$13,035.00
Manufacturers Standard Package