


C0805C472K5RECAUTO | |
---|---|
DigiKey Part Number | 399-17884-2-ND - Tape & Reel (TR) 399-17884-1-ND - Cut Tape (CT) 399-17884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472K5RECAUTO |
Description | CAP CER 0805 4.7NF 50V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.15200 | $11.52 |
50 | $0.83140 | $41.57 |
100 | $0.73260 | $73.26 |
500 | $0.56604 | $283.02 |
1,000 | $0.51475 | $514.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40469 | $1,618.76 |
8,000 | $0.38381 | $3,070.48 |
12,000 | $0.37339 | $4,480.68 |
20,000 | $0.37134 | $7,426.80 |
28,000 | $0.36158 | $10,124.24 |
40,000 | $0.36040 | $14,416.00 |
48,000 | $0.35685 | $17,128.80 |
96,000 | $0.34264 | $32,893.44 |
100,000 | $0.34189 | $34,189.00 |