
C0805F472K1RACAUTO | |
---|---|
DigiKey Part Number | 399-6987-2-ND - Tape & Reel (TR) 399-6987-1-ND - Cut Tape (CT) 399-6987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F472K1RACAUTO |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F472K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.71200 | $17.12 |
50 | $1.23480 | $61.74 |
100 | $0.95900 | $95.90 |
500 | $0.85860 | $429.30 |
1,000 | $0.80912 | $809.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70316 | $2,812.64 |
8,000 | $0.53862 | $4,308.96 |
12,000 | $0.52766 | $6,331.92 |
20,000 | $0.52498 | $10,499.60 |
28,000 | $0.51485 | $14,415.80 |
40,000 | $0.51329 | $20,531.60 |
48,000 | $0.49804 | $23,905.92 |