
C0805C472J5GACAUTO | |
---|---|
DigiKey Part Number | 399-15999-2-ND - Tape & Reel (TR) 399-15999-1-ND - Cut Tape (CT) 399-15999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J5GACAUTO |
Description | CAP CER 4700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.84900 | $28.49 |
50 | $2.14800 | $107.40 |
100 | $1.93200 | $193.20 |
500 | $1.75420 | $877.10 |
1,000 | $1.34611 | $1,346.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.25254 | $3,131.35 |
5,000 | $1.19999 | $5,999.95 |
7,500 | $1.19502 | $8,962.65 |
12,500 | $1.11724 | $13,965.50 |
17,500 | $1.11401 | $19,495.17 |
25,000 | $1.07704 | $26,926.00 |
30,000 | $1.07554 | $32,266.20 |