


AC0805KRX7R9BB472 | |
---|---|
DigiKey Part Number | 311-3177-2-ND - Tape & Reel (TR) 311-3177-1-ND - Cut Tape (CT) 311-3177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R9BB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.74100 | $7.41 |
50 | $0.52360 | $26.18 |
100 | $0.45690 | $45.69 |
500 | $0.34460 | $172.30 |
1,000 | $0.31002 | $310.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23068 | $922.72 |
8,000 | $0.20234 | $1,618.72 |
12,000 | $0.20124 | $2,414.88 |
20,000 | $0.19998 | $3,999.60 |
28,000 | $0.17351 | $4,858.28 |
40,000 | $0.17285 | $6,914.00 |
48,000 | $0.17252 | $8,280.96 |