
C0805C472J1GACAUTO | |
---|---|
DigiKey Part Number | 399-15876-2-ND - Tape & Reel (TR) 399-15876-1-ND - Cut Tape (CT) 399-15876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J1GACAUTO |
Description | CAP CER 4700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J1GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.05400 | $30.54 |
50 | $2.20720 | $110.36 |
100 | $1.76540 | $176.54 |
500 | $1.65780 | $828.90 |
1,000 | $1.57996 | $1,579.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.18579 | $4,743.16 |
8,000 | $1.17299 | $9,383.92 |